Low

TEXAS INSTRUMENTS  THS3110IDGN  Operational Amplifier, Single, 1 Amplifier, 100 MHz, 1300 V/µs, ± 5V to ± 15V, MSOP, 8 Pins

TEXAS INSTRUMENTS THS3110IDGN
Manufacturer Part No:
THS3110IDGN
Newark Part No.:
87H2771
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
100MHz
Slew Rate:
1300V/µs
No. of Amplifiers:
Supply Voltage Range:
± 5V to ± 15V
Amplifier Case Style:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products