TEXAS INSTRUMENTS  THS3001ID  Operational Amplifier, Single, 420 MHz, 1 Amplifier, 6500 V/µs, ± 4.5V to ± 16V, SOIC, 8 Pins

TEXAS INSTRUMENTS THS3001ID

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bandwidth 420MHz
  • No. of Amplifiers 1 Amplifier
  • Slew Rate 6500V/µs
  • Supply Voltage Range ± 4.5V to ± 16V
  • Amplifier Case Style SOIC
  • No. of Pins 8Pins
  • Operating Temperature Min -40°C
  • Operating Temperature Max 85°C
  • Packaging Each
  • Op Amp Type Current Feedback
  • MSL MSL 1 - Unlimited
  • SVHC No SVHC (15-Jun-2015)
  •   Simulation Model (6.27KB) EN
  • Availability

    Availability:  6

    Available until stock is exhausted


    • 6 in stock for same day shipping

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $10.63 $10.63

    Buy

    Price

    Quantity List Price
    1 - 9 $10.63
    10 - 24 $9.60
    25 - 49 $8.89
    50 - 99 $8.49
    100 - 249 $7.95
    250 - 499 $7.59
    500 - 999 $6.92
    1000+ $5.58
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Suggested Substitutes
    82H2980
    AD811JRZ

    AD811JRZ

    ANALOG DEVICES

    Video Amplifier, 1 Amplifiers, 140 MHz, 2500 V/µs, 0 °C, 70 °C, 100 mA

    Availability:​ 73  

    Price for: Each

    1+ $8.51 10+ $7.64 25+ $6.96 50+ $6.51 More pricing

    Buy

    see cut-off times

    More stock available week commencing 6/20/16
    93B3678
    THS3001CD

    THS3001CD

    TEXAS INSTRUMENTS

    Operational Amplifier, Single, 420 MHz, 1 Amplifier, 6500 V/µs, ± 4.5V to ± 16V, SOIC, 8 Pins

    Availability:​ 0

    Price for: Each

    50+ $8.31 100+ $7.79 250+ $7.44 500+ $6.78 More pricing

    Buy
      More stock available week commencing 6/20/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    Associated Products


    Customers Also Bought