Low

TEXAS INSTRUMENTS  THS3001CD  Operational Amplifier, Single, 420 MHz, 1, 6500 V/µs, ± 4.5V to ± 16V, SOIC, 8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Bandwidth: 420MHz
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Op Amp Type: Current Feedback
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Slew Rate: 6500V/µs
  • Supply Voltage Range: ± 4.5V to ± 16V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/135
  •  131/135

Availability

Availability:  0

    More stock available week commencing 10/12/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 75

Order multiple quantity: 75

Price: $8.49 $8.49

Buy

Price

Quantity List Price
50 - 99 $8.49
100 - 249 $7.66
250 - 499 $7.05
500 - 999 $5.91
1000+ $5.47

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
49H4419
THS3001ID

THS3001ID

TEXAS INSTRUMENTS

Operational Amplifier, Single, 420 MHz, 1, 6500 V/µs, ± 4.5V to ± 16V, SOIC, 8

OP AMP, 420MHZ, 6500V/uS, SOIC-8; Bandwidth:420MHz; No. of Amplifiers:1; Slew Rate:6500V/ s; Supply Voltage Range: 4.5V to 16V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Min:-40 C; Packaging:Each ;RoHS Compliant: Yes

Awaiting Delivery

1+ $10.54 10+ $9.51 25+ $8.93 50+ $8.66 More pricing

Buy
 
Check more stock
    More stock available week commencing 10/12/15
Contact me when back in stock
24M8254
THS3001ID

THS3001ID

TEXAS INSTRUMENTS

OP AMP, HIGH SPEED CFB, SMD, 3001

OP AMP, HIGH SPEED CFB, SMD, 3001; Bandwidth:420MHz; No. of Amplifiers:1; Slew Rate:1700V/ s; Supply Voltage Range: 4.5V to 16V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Min:-40 C; Operating Temperature ;RoHS Compliant: Yes

57

1+ $11.03 10+ $9.96 25+ $9.35 50+ $9.07 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 10/26/15
Suggested Substitutes
82H2980
AD811JRZ

AD811JRZ

ANALOG DEVICES

VIDEO OPERATIONAL AMPLIFIER, SINGLE, 140MHZ, SOIC-8

VIDEO OPERATIONAL AMPLIFIER, SINGLE, 140MHZ, SOIC-8; Gain Bandwidth:140MHz; Supply Voltage Range: 4.5V to 18V; Slew Rate:2500V/ s; No. of Amplifiers:1; Amplifier Case Style:SOIC; No. of Pins:8; Output Current:100mA; Packaging:Each;RoHS Compliant: Yes

1

1+ $7.74 10+ $6.97 25+ $6.34 50+ $5.88 More pricing

Buy
  • 1 in stock for same day shipping

see cut-off times

 
Check more stock
    More stock available week commencing 10/12/15

Associated Products


Customers Also Bought