Low

TEXAS INSTRUMENTS  THS1206IDA  IC, ADC, 12BIT, 6MSPS, TSSOP-32

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • ADC / DAC Case Style: TSSOP
  • Data Interface: CMOS, Parallel
  • Input Channel Type: Differential
  • MSL: MSL 2 - 1 year
  • No. of Pins: 32
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Resolution (Bits): 12bit
  • SVHC: No SVHC (16-Dec-2013)
  • Sampling Rate: 6MSPS
  • Supply Current: 36mA
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V
  • Supply Voltage Range: 4.75V to 5.25V
  • Supply Voltage Range - Analog: 4.75V to 5.25V
  • Supply Voltage Range - Digital: 3V to 5.25V
  • Supply Voltage Type: Single

Availability

Availability:  0

    Supplier lead time 7 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 46

Order multiple quantity: 46

Price: $19.57

Buy

Price

Quantity List Price
25 - 49 $19.57
50 - 99 $19.08
100 - 249 $18.11
250 - 499 $16.65
500 - 999 $15.92
1000 - 999999999 $15.19

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
19C8969
THS1206CDA
Technical Data Sheet}  

THS1206CDA

TEXAS INSTRUMENTS

IC, ADC, 12BIT, 6MSPS, TSSOP-32

IC, ADC, 12BIT, 6MSPS, TSSOP-32; Resolution (Bits):12bit; Sampling Rate:6MSPS; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; ADC / DAC Case Style:TSSOP; No. of Pins:32; Data Interface:Parallel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

25+ $17.03 50+ $16.61 100+ $15.76 250+ $14.49 more…

Buy
    Supplier lead time 20 days

Not Normally Stocked

Non-Cancelable / Non Returnable

76C6180
THS1206CDAR
 

THS1206CDAR

TEXAS INSTRUMENTS

IC, ADC, 12BIT, 6MSPS, TSSOP-32

IC, ADC, 12BIT, 6MSPS, TSSOP-32; Resolution (Bits):12bit; Sampling Rate:6MSPS; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; No. of Pins:32; Input Channel Type:Differential, Single Ended; DNL±:1LSB ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2000+ $10.97

Buy
    Supplier lead time 11 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

43K9709
THS1206CDAG4
Technical Data Sheet}  

THS1206CDAG4

TEXAS INSTRUMENTS

IC, ADC, 12BIT, 6MSPS, TSSOP-32

IC, ADC, 12BIT, 6MSPS, TSSOP-32; Resolution (Bits):12bit; Sampling Rate:6MSPS; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; ADC / DAC Case Style:TSSOP; No. of Pins:32; Data Interface:Parallel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

25+ $17.03 50+ $16.61 100+ $15.76 250+ $14.49 more…

Buy
    Supplier lead time 21 days

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought