Low

TFP410PAP - 

DVI TRANSMITTER, 3.6V, HTQFP-64

TFP410PAP - DVI TRANSMITTER, 3.6V, HTQFP-64

The actual product may differ from image shown

Manufacturer Part No:
TFP410PAP
Newark Part No.:
74K3960
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TFP410PAP is a 165MHz Panel Bus DVI Transmitter provides a universal interface to allow a glueless connection to most commonly available graphics controllers. Some of the advantages of this universal interface include selectable bus widths, adjustable signal levels and differential and single-ended clocking. The adjustable digital interface provides a low-EMI, high-speed bus that connects seamlessly with interfaces. The DVI interface supports flat-panel display resolutions up to UXGA at 165MHz in 24-bit true colour pixel format.
  • Digital Visual Interface (DVI) compliant
  • Universal graphics controller interface
  • Enhanced PLL noise immunity
  • Enhanced jitter performance
  • Programmable using I²C serial interface
  • Monitor detection through hot-plug and receiver detection
  • Green product and no Sb/Br

Applications

Multimedia, Communications & Networking, Signal Processing

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
DVI
:
3V
:
3.6V
:
HTQFP
:
64Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

160 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/30/18
$7.50 $ 7.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.50
10 + $6.78
25 + $6.27
50 + $5.94
100 + $5.61
250 + $5.33
500 + $4.89
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.