Low

TFP410MPAPREP - 

Specialized Interface, I2C, DVI, Serial, 3 V, 3.6 V, TQFP, 64 Pins

TFP410MPAPREP - Specialized Interface, I2C, DVI, Serial, 3 V, 3.6 V, TQFP, 64 Pins

The actual product may differ from image shown

Manufacturer Part No:
TFP410MPAPREP
Newark Part No.:
46M0918
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TFP410MPAPREP is an enhanced PanelBus™ Digital Transmitter provides universal interface to allow a glueless connection to most commonly available graphics controllers. Some of the advantages of this universal interface include selectable bus widths, adjustable signal levels and differential and single-ended clocking. The adjustable 1.1 to 1.8V digital interface provides a low-EMI, high-speed bus that connects seamlessly with 12 or 24-bit interfaces. The DVI interface supports flat panel display resolutions up to UXGA at 165MHz in 24-bit true colour pixel format. The TFP410 combines PanelBus circuit innovation with TI advanced 0.18µm EPIC-5 CMOS process technology and ultralow ground inductance PowerPAD.
  • Controlled baseline
  • One assembly
  • One test site
  • One fabrication site
  • Enhanced diminishing manufacturing sources (DMS) support
  • Enhanced product-change notification
  • Qualification pedigree
  • Digital visual interface (DVI) compliant
  • Supports pixel rates up to 165MHz
  • Universal graphics controller interface
  • Fully differential and single-ended input clocking modes
  • Enhanced PLL noise immunity
  • On-chip regulators and bypass capacitors for reducing system costs
  • Enhanced jitter performance
  • No HSYNC jitter anomaly
  • Negligible data-dependent jitter
  • Monitor detection through hot-plug and receiver detection
  • TI advanced 0.18µm EPIC-5™ CMOS process technology

Applications

Communications & Networking

Product Information

:
I2C, DVI, Serial
:
-
:
3V
:
3.6V
:
TQFP
:
64Pins
:
-55°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

161 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$10.54 $ 10.54
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.54
10 + $9.69
25 + $9.18
50 + $8.68
100 + $8.18
250 + $7.78
500 + $7.28
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.