Low

TFP401APZP - 

Display Interface, DVI, 165 MHz Pixel Rate, 3 V to 3.6 V Supply, HTQFP-100

TFP401APZP - Display Interface, DVI, 165 MHz Pixel Rate, 3 V to 3.6 V Supply, HTQFP-100

The actual product may differ from image shown

Manufacturer Part No:
TFP401APZP
Newark Part No.:
74K3959
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TFP401APZP is a TI PanelBus™ DVI Receiver, HSYNC fix. The TI PanelBus™ flat-panel display product, part of a comprehensive family of end-to-end DVI 1.0 compliant solutions. Targeted primarily at desktop LCD monitors and digital projectors, the TFP401APZP finds applications in any design requiring high-speed digital interface. The TFP401APZP supports display resolutions up to 1080p and WUXGA in 24-bit true-colour pixel format. The TFP401APZP offers design flexibility to drive one or two pixels per clock, supports TFT or DSTN panels and provides an option for time-staggered pixel outputs for reduced ground bounce. PowerPAD advanced packaging technology results in best-of-class power dissipation, footprint and ultralow ground inductance. The TFP401APZP combines PanelBus circuit innovation with TI's advanced 0.18µm EPIC-5 CMOS process technology, along with TI PowerPAD package technology to achieve a reliable, low-powered, low-noise, high-speed digital interface solution.
  • Supports pixel rates up to 165MHz (including 1080p and WUXGA at 60Hz)
  • Digital visual interface (DVI) specification compliant
  • True-colour, 24-bit/pixel, 16.7M colours at 1 or 2 pixels per clock
  • Laser trimmed internal termination resistors for optimum fixed impedance matching
  • Skew tolerant up to one pixel-clock cycle
  • 4x Oversampling
  • Reduced power consumption - 1.8V core operation with 3.3V I/Os and supplies
  • Reduced ground bounce using time-staggered pixel outputs
  • Incorporates HSYNC jitter immunity
  • Green product and no Sb/Br

Applications

Consumer Electronics, Computers & Computer Peripherals, Imaging, Video & Vision, Multimedia

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
DVI
:
3V
:
3.6V
:
TQFP
:
100Pins
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $8.80 10+ $7.95 25+ $7.36 50+ $6.97 100+ $6.58 250+ $6.25 500+ $5.73 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

79 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/29/18
$8.80 $ 8.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.80
10 + $7.95
25 + $7.36
50 + $6.97
100 + $6.58
250 + $6.25
500 + $5.73
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.