Low

TFP401AMPZPEP - 

INTERFACE, DVI, 3.6V, HTQFP-100

TFP401AMPZPEP - INTERFACE, DVI, 3.6V, HTQFP-100

The actual product may differ from image shown

Manufacturer Part No:
TFP401AMPZPEP
Newark Part No.:
09R6462
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TFP401AMPZPEP is a TI PanelBus™ Flat-panel Display part of a comprehensive family of end-to-end DVI 1.0 compliant solutions. Targeted primarily at desktop LCD monitors and digital projectors, the TFP401A finds applications in any design requiring high-speed digital interface. The TFP401A supports display resolutions up to 1080p and WUXGA in 24-bit true colour pixel format. It offers design flexibility to drive one or two pixels per clock, supports TFT or DSTN panels and provides an option for time staggered pixel outputs for reduced ground bounce. PowerPAD™ advanced packaging technology results in best of class power dissipation, footprint and ultra-low ground inductance. It combines PanelBus™ circuit innovation with TI-s advanced 0.18-mm EPIC-5™ CMOS process technology.
  • Supports pixel rates up to 165MHz
  • Digital visual interface (DVI) specification compliant
  • Laser trimmed internal termination resistors for optimum fixed impedance matching
  • Skew tolerant up to one pixel-clock cycle
  • 4x Over-sampling
  • Reduced power dissipation
  • Reduced ground bounce using time-staggered pixel outputs
  • Low noise and power dissipation
  • Advanced technology using TI 0.18-mm EPIC-5 CMOS process

Applications

Medical, Defence, Military & Aerospace

Product Information

:
DVI
:
3V
:
3.6V
:
HTQFP
:
100Pins
:
-55°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 10/8/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$17.01 $ 17.01
Price for:
Each
Multiple: 90 Minimum: 90
Quantity Price
90 + $17.01
100 + $16.06
250 + $15.32
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.