Low

TCA6424ARGJR - 

I/O Expander, 8bit, 400 kHz, I2C, SMBus, 1.65 V, 5.5 V, UQFN

TCA6424ARGJR - I/O Expander, 8bit, 400 kHz, I2C, SMBus, 1.65 V, 5.5 V, UQFN

The actual product may differ from image shown

Manufacturer Part No:
TCA6424ARGJR
Newark Part No.:
01T0713
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TCA6424ARGJR is a low-voltage 24-bit I²C and SMBus I/O Expander designed to provide general-purpose remote I/O expansion for most microcontroller families via the I²C interface (serial clock (SCL) and serial data (SDA)). The major benefit of this device is its wide VCC range. It can operate on the P-port side and on the SDA/SCL side. This allows the TCA6424A to interface with next-generation microprocessors and microcontrollers on the SDA/SCL side, where supply levels are dropping down to conserve power. In contrast to the dropping power supplies of microprocessors and microcontrollers, some PCB components, such as LEDs, remain at a 5V power supply.
  • I²C to parallel port expander
  • Allows bidirectional voltage-level translation and GPIO expansion
  • Low standby current consumption
  • Active-low reset input
  • Open-drain active-low interrupt output
  • Input/output configuration register
  • Polarity inversion register
  • Internal power-on reset
  • Green product and no Sb/Br

Applications

Signal Processing

Warnings

This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

:
8bit
:
400kHz
:
I2C, SMBus
:
1.65V
:
5.5V
:
UQFN
:
32Pins
:
24I/O's
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

I/O Expander, 8bit, 400 kHz, I2C, SMBus, 1.65 V, 5.5 V, UQFN

12,000 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,362 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/17/18
$1.91 $ 1.91
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.91
25 + $1.62
50 + $1.46
100 + $1.30
250 + $1.22
500 + $1.14
1000 + $0.939
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.