Low

TAS5731EVM - 

Evaluation Module, Stereo Class D Audio Amplifier, TAS5731

TAS5731EVM - Evaluation Module, Stereo Class D Audio Amplifier, TAS5731

The actual product may differ from image shown

Manufacturer Part No:
TAS5731EVM
Newark Part No.:
76T8031
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TAS5731EVM evaluation module demonstrates the capabilities TAS5731. The TAS5731 combines a high performance PWM processor with a class-D audio power amplifier. This evaluation module can be configured with two single ended speakers with a BTL subwoofers (2.1) or two bridge tied speakers (BTL) (2.0). The EVM software with its graphic user interface (GUI) facilitates evaluation by providing access to the TAS5731 registers through a USB port. The evaluation module, together with other components on this board, is a complete 2.1 channel digital audio amplifier system. The MC57XXPSIA Controller board includes a USB interface, a digital input (SPDIF), analog inputs via the ADC, power inputs, and other features like a mute function and power down.
  • 2.1 channel evaluation module design
  • Self contained protection systems and control pins
  • Featured with USB interface
  • Standard I2S data input using optical or coaxial inputs
  • Analog input through analog to digital converter
  • Subwoofer connection PWM terminal provides the PWM signal and power to an external subwoofer board
  • Double sided, plated through PCB, 1oz copper, 2mm
  • Access to control signal gain and data format through EVM software GUI

Applications

Portable Devices, Multimedia, Audio

Warnings

It is important to operate this EVM within the input voltage range of 8V to 21V and the output voltage range of 8V to 21V. Exceeding the specified input range may cause damage to the EVM.

Product Information

:
Texas Instruments
:
TAS5731
:
Audio, Video, TV
:
Audio Power Amplifier - Class D
:
Evaluation Board, User Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 5/21/18

Not Normally Stocked

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.