Low

TAS5711PHPEVM - 

Evaluation Board, Stereo Audio Power Amplifier, TAS5711

TAS5711PHPEVM - Evaluation Board, Stereo Audio Power Amplifier, TAS5711

The actual product may differ from image shown

Manufacturer Part No:
TAS5711PHPEVM
Newark Part No.:
69R0379

Product Overview

The TAS5711PHPEVM is an Evaluation Module demonstrates the TAS5711 device. The TAS5711 combines a high-performance PWM processor with a class-D audio power amplifier. This EVM can be configured with two single-ended speakers with a BTL subwoofers (2.1) or two bridge-tied speakers (BTL) (2.0). For detailed information about the TAS5711 device, review the device data sheet (SLOS600). The pulse width modulator (PWM) is based on TI's Equibit™ technology. The TAS5711 has additional audio processing features such as surround sound (3D).
  • Channel evaluation module design
  • Self-contained protection systems and control pins
  • USB interface
  • Standard I²S data input using optical or coaxial inputs
  • Analog input through analog-to-digital converter
  • Double-sided, plated-through PCB, 1oz copper, 2mm
  • Access to control signal gain and data format through EVM-software GUI

Applications

Audio, Embedded Design & Development

Contents

SLOS600, TAS5711 20W Digital audio-power amplifier and SLOU280, TAS5711EVM Evaluation module user's guide.

Product Information

:
Texas Instruments
:
TAS5711
:
Audio
:
Stereo Audio Power Amplifier
:
Evaluation Board TAS5711, User Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 5/21/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$206.03 $ 206.03
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $206.03
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.