Low

TEXAS INSTRUMENTS  TAS5558DCA  AUDIO PROCESSOR, 8 CH, HTSSOP-56

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Audio Control Type: Audio Digital Signal Processor
  • Audio IC Case Style: HTSSOP
  • Control Interface: I2C, I2S
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 56
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Range: 3V to 3.6V

Availability

Availability:  0

    Supplier lead time 4 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 35

Order multiple quantity: 35

Price: $7.56

Buy

Price

Quantity List Price
25 - 49 $7.56
50 - 99 $7.34
100 - 249 $6.62
250 - 499 $6.09
500 - 999 $5.11
1000+ $4.73

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought