Low

TEXAS INSTRUMENTS  TAS5548DCA  Audio Control, Sample Rate Converter, 3V to 3.6V, I2C, HTSSOP, 56 Pins, 0 °C

TEXAS INSTRUMENTS TAS5548DCA
Manufacturer Part No:
TAS5548DCA
Newark Part No.:
55W7297
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Audio Control Type:
Sample Rate Converter
Supply Voltage Range:
3V to 3.6V
Control Interface:
I2C
Audio IC Case Style:
HTSSOP
No. of Pins:
56Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.