Low

TEXAS INSTRUMENTS  TAS5508CPAGR  Audio Control, Digital Audio Interface, 3V to 3.6V, I2C, Serial, TQFP, 64, 0 C

TEXAS INSTRUMENTS TAS5508CPAGR
Manufacturer Part No:
TAS5508CPAGR
Newark Part No.:
39T5717
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Audio Control Type:
Supply Voltage Range:
Control Interface:
Audio IC Case Style:
No. of Pins:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualifications Standard:

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes