Low

TEXAS INSTRUMENTS  TAS5508CPAGR  Audio Control, Digital Audio Interface, 3V to 3.6V, I2C, Serial, TQFP, 64 Pins, 0 °C

TEXAS INSTRUMENTS TAS5508CPAGR
Manufacturer Part No:
TAS5508CPAGR
Newark Part No.:
91R2089
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Audio Control Type:
Digital Audio Interface
Supply Voltage Range:
3V to 3.6V
Control Interface:
I2C, Serial
Audio IC Case Style:
TQFP
No. of Pins:
64Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 4 - 72 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 4 - 72 hours
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products