Low

TEXAS INSTRUMENTS  TAS5086DBTRG4  DIGITAL AUDIO PWM PROCESSOR, TSSOP38, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Audio Control Type: Digital Audio Interface
  • Audio IC Case Style: TSSOP
  • Control Interface: I2C, Serial
  • MSL: MSL 2 - 1 year
  • No. of Pins: 38
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Output Power: 817.16mW
  • Packaging: Tape & Reel
  • SVHC: To Be Advised
  • Supply Voltage Range: 3V to 3.6V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 24K4910 - Audio Control Type:Digital Audio Interface; Supply Voltage Range:3V to 3.6V; Control Interface:I2C, Serial; Audio IC Case Style:TSSOP; No. of Pins:38; Operating Temperature Min:0 C ;RoHS Compliant: Yes

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
24K4910
TAS5086DBTR

TAS5086DBTR

TEXAS INSTRUMENTS

DIGITAL AUDIO PWM PROCESSOR, TSSOP38, FULL REEL

DIGITAL AUDIO PWM PROCESSOR, TSSOP38, FULL REEL; Audio Control Type:Digital Audio Interface; Supply Voltage Range:3V to 3.6V; Control Interface:I2C, Serial; Audio IC Case Style:TSSOP; No. of Pins:38; Operating Temperature Min:0 C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2000+ $1.80

Buy
    Per the manufacturer, more stock expected week of 5/18/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought