Low

TEXAS INSTRUMENTS  TAS5086DBTG4  IC, DIGITAL AUDIO PWM PROCESSOR, TSSOP38

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Audio Control Type: Digital Audio Interface
  • Audio IC Case Style: TSSOP
  • Control Interface: I2C, Serial
  • MSL: MSL 2 - 1 year
  • No. of Pins: 38
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Output Power: 817.16mW
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Range: 3V to 3.6V

Availability

Availability:  0

    Supplier lead time 7 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 150

Order multiple quantity: 50

Price: $3.41

Buy

Price

Quantity List Price
100 - 249 $3.41
250 - 499 $3.08
500 - 999 $2.50
1000 - 999999999 $2.20

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
24K4909
TAS5086DBT
Technical Data Sheet}  

TAS5086DBT

TEXAS INSTRUMENTS

IC, DIGITAL AUDIO PWM PROCESSOR, TSSOP38

IC, DIGITAL AUDIO PWM PROCESSOR, TSSOP38; Audio Control Type:Digital Audio Interface; Supply Voltage Range:3V to 3.6V; Control Interface:I2C, Serial; Audio IC Case Style:TSSOP; No. of Pins:38; Operating Temperature Min:0°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $3.41 250+ $3.08 500+ $2.50 1000+ $2.20

Buy
    Supplier lead time 19 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought