TEXAS INSTRUMENTS  TAS5086DBT.  Audio Control, Digital Audio Interface, 3V to 3.6V, I2C, Serial, TSSOP, 38, 0 C

TEXAS INSTRUMENTS TAS5086DBT.

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Audio Control Type: Digital Audio Interface
  • Audio IC Case Style: TSSOP
  • Control Interface: I2C, Serial
  • MSL: MSL 2 - 1 year
  • No. of Pins: 38
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Range: 3V to 3.6V

Availability

Availability:  148

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 4/11/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.72 $5.72

Buy

Price

Quantity List Price
1 - 9 $5.72
10 - 99 $4.60
100 - 249 $4.19
250 - 499 $3.25
500 - 999 $3.05
1000 - 2499 $2.68
2500 - 4999 $2.66
5000+ $2.54
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought