Low

TEXAS INSTRUMENTS  TAS5001PFBRG4  IC, DIGITAL AUDIO PWM PROCESSOR, TQFP-48, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Audio Control Type: Digital Audio Interface
  • Audio IC Case Style: TQFP
  • Control / Process Application: DVD Audio, Home Theater, Internet Music Appliance, Car Audio Amplifier
  • Control Interface: I2C, Serial
  • MSL: MSL 2 - 1 year
  • No. of Pins: 48
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Output Power: 59.4mW
  • Packaging: Tape & Reel
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Range: 3V to 3.6V

Availability

Availability:  0

    Supplier lead time 7 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 1000

Order multiple quantity: 1000

Price: $3.50

Buy

Price

Quantity List Price
1000+ $3.50

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought