Low

TEXAS INSTRUMENTS  TAS5001PFB  IC, DIGITAL AUDIO PWM PROCESSOR, TQFP-48, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Audio Control Type: Digital Audio Interface
  • Audio IC Case Style: TQFP
  • Control / Process Application: DVD Audio, Home Theater, Internet Music Appliance, Car Audio Amplifier
  • Control Interface: I2C, Serial
  • MSL: MSL 2 - 1 year
  • No. of Pins: 48
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Output Power: 59.4mW
  • Packaging: Tape & Reel
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Range: 3V to 3.6V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 7 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 250

Order multiple quantity: 250

Price: $5.41

Buy

Price

Quantity List Price
250 - 499 $5.41
500 - 749 $4.94
750 - 999 $4.54
1000 - 999999999 $4.20

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
76C5968
TAS5001PFBR
Technical Data Sheet}  

TAS5001PFBR

TEXAS INSTRUMENTS

IC, DIGITAL AUDIO PWM PROCESSOR, TQFP-48, FULL REEL

IC, DIGITAL AUDIO PWM PROCESSOR, TQFP-48, FULL REEL; Audio Control Type:Digital Audio Interface; Supply Voltage Range:3V to 3.6V; Control Interface:I2C, Serial; Audio IC Case Style:TQFP; No. of Pins:48; Operating Temperature Min:0°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $3.50

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought