Low

TEXAS INSTRUMENTS  SRC4192IDB  IC, SAMPLE RATE CONVERTER, SSOP-28

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Audio Control Type: Sample Rate Converter
  • Audio IC Case Style: SSOP
  • Control / Process Application: Digital Mixing Consoles, Digital Audio Workstations, Audio Distribution Systems, Broadcast Studio
  • Control Interface: I2S, TDM
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 28
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Power: 225mW
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Range: 3V to 3.6V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/24/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 50

Order multiple quantity: 50

Price: $9.33

Buy

Price

Quantity List Price
50 - 99 $9.33
100 - 249 $9.05
250 - 499 $8.26
500 - 999 $7.36
1000+ $7.02

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
73H4606
SRC4192IDBR

SRC4192IDBR

TEXAS INSTRUMENTS

IC, SAMPLE RATE CONVERTER, SSOP-28, FULL REEL

IC, SAMPLE RATE CONVERTER, SSOP-28, FULL REEL; Audio Control Type:Sample Rate Converter; Supply Voltage Range:3V to 3.6V; Control Interface:I2S, TDM; Audio IC Case Style:SSOP; No. of Pins:28; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2000+ $5.85

Buy
    Per the manufacturer, more stock expected week of 11/3/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought