Low

TEXAS INSTRUMENTS  SRC4190IDBRG4  SAMPLE RATE CONVERTER, SSOP-28, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Audio Control Type: Sample Rate Converter
  • Audio IC Case Style: SSOP
  • Control / Process Application: Digital Mixing Consoles, Digital Audio Workstations, Audio Distribution Systems, Broadcast Studio
  • Control Interface: I2S, TDM
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 28
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Power: 225mW
  • Packaging: Tape & Reel
  • SVHC: To Be Advised
  • Supply Voltage Range: 3V to 3.6V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 82H5806 - Audio Control Type:Sample Rate Converter; Supply Voltage Range:3V to 3.6V; Control Interface:I2S, TDM; Audio IC Case Style:SSOP; No. of Pins:28; Operating Temperature Min:-40 C ;RoHS Compliant: Yes
  • 38K7823 - TEXAS INSTRUMENTS-SRC4190IDB-SAMPLE RATE CONVERTER AUDIO, 4190

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
82H5806
SRC4190IDBR

SRC4190IDBR

TEXAS INSTRUMENTS

SAMPLE RATE CONVERTER, SSOP-28, FULL REEL

SAMPLE RATE CONVERTER, SSOP-28, FULL REEL; Audio Control Type:Sample Rate Converter; Supply Voltage Range:3V to 3.6V; Control Interface:I2S, TDM; Audio IC Case Style:SSOP; No. of Pins:28; Operating Temperature Min:-40 C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2000+ $3.55

Buy
    Per the manufacturer, more stock expected week of 7/13/15

Not Normally Stocked

Non-Cancelable / Non Returnable

38K7823
SRC4190IDB

SRC4190IDB

TEXAS INSTRUMENTS

SAMPLE RATE CONVERTER AUDIO, 4190

SAMPLE RATE CONVERTER AUDIO, 4190; Audio Control Type:Sample Rate Converter; Supply Voltage Range:3V to 3.6V; Control Interface:I2S, TDM; Audio IC Case Style:SSOP; No. of Pins:28; Operating Temperature Min:-40°C; Operating ;RoHS Compliant: Yes

  Write a Review | Ask a Question

84

1+ $7.97 25+ $7.26 100+ $6.55 250+ $6.02 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 7/27/15

Customers Also Bought