Low

TEXAS INSTRUMENTS  SRC4190IDBR  Audio Control, Sample Rate Converter, 3V to 3.6V, I2S, TDM, SSOP, 28 Pins, -40 °C

TEXAS INSTRUMENTS SRC4190IDBR
Manufacturer Part No:
SRC4190IDBR
Newark Part No.:
82H5806
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Audio Control Type:
Sample Rate Converter
Supply Voltage Range:
3V to 3.6V
Control Interface:
I2S, TDM
Audio IC Case Style:
SSOP
No. of Pins:
28Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products