Please refer to product description
- Manufacturer:
- TEXAS INSTRUMENTS
- Newark Part Number:
- 44J1804
- Manufacturer Part No:
- SRC4184IPAG
-
- Technical Data Sheet (663.70KB) EN
- IC, SAMPLE RATE CONVERTER, TQFP-64
- Audio Control Type: Sample Rate Converter
- Supply Voltage Range: 1.65V to 2V, 3V to 3.6V
- Control Interface: 4 Wire, Serial, SPI
- Audio IC Case Style: TQFP
- No. of Pins: 64
- Digital IC Case Style: TQFP
- RoHS Compliant: Yes
Catalog Page/Catalog Number:
196 / 130178 / 129
182 / 128
Availability
|
Availability:
9 |
- Non-Cancelable/Non-Returnable
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 160
Price
| Qty | Price | Promo Price |
|---|---|---|
| 160 | $8.61 | $8.57 |
| 320 - 480 | $8.49 | $8.49 |
| 640 - 960 | $8.17 | $8.17 |
| 1120+ | $8.04 | $8.04 |
|
|
- RoHS Compliance: Yes


