Low

SN761633RTAR - 

GPSS WL SKU APP3

SN761633RTAR - GPSS WL SKU APP3

The actual product may differ from image shown

Manufacturer Part No:
SN761633RTAR
Newark Part No.:
65M2174
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN761633 is an FM radio receiver and transmitter IC for portable audio players. The circuit consists of a stereo FM radio receiver and FM transmitter and is available in a small outline package.
  • Single chip FM Stereo Radio receiver and transmitter
  • FM stereo MPX Receive (Rx), Transmit (Tx)
  • Frequency range 76MHz to 108MHz (Rx, Tx)
  • Low supply current, 32.768kHz crystal, I2C interface
  • MPX output for RDS, seek tuning, RFAGC, pilot cancel for receiver
  • RF auto-power control, sixth-order 15-kHz LPF, pilot out for transmitter
  • General-purpose external input, high power selectable RF output transmitter
  • High Cut Control (HCC), Stereo Noise Control(SNC)
  • Soft Mute (Rx)
  • 40 Pin QFN Package

Applications

Audio, Portable Devices, Communications & Networking, Wireless

Warnings

ESD sensitive

Product Information

:
FM
:
-
:
-
:
-
:
2.5V
:
4V
:
-
:
-
:
24mA
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/11/18

Not Normally Stocked

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 2000 Minimum: 2000

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on SN761633RTAR Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The SN761633 is a FM radio receiver and transmitter IC for portable audio players. The circuit consists of a stereo FM radio receiver and FM transmitter and is available in a small outline package.

Feature & Benefits:
Single chip FM Stereo Radio receiver and transmitter
FM stereo MPX Receive (Rx), Transmit (Tx)
Frequency range 76MHz to 108MHz (Rx, Tx)
Low supply current, 32.768kHz crystal, I2C interface
MPX output for RDS, seek tuning, RFAGC, pilot cancel for receiver
RF auto-power control, sixth-order 15-kHz LPF, pilot out for transmitter
General-purpose external input, high power selectable RF output transmitter
High Cut Control (HCC), Stereo Noise Control(SNC)
Soft Mute (Rx)
40 Pin QFN Package

Applications: Audio, Portable Devices, Communications & Networking, Wireless

Warnings:
ESD sensitive
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:02.272-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_65M2174, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.