Low

TEXAS INSTRUMENTS  SN75LVDS83DGG.  Infrared Receiver, FlatLinkT, 3 V, 3.6 V

TEXAS INSTRUMENTS SN75LVDS83DGG.
Manufacturer Part No:
SN75LVDS83DGG.
Newark Part No.:
50R6827
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Device Type:
LVDS
Peak-to-Peak Jitter Max:
50ps
Supply Current Max:
110mA
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Driver Case Style:
TSSOP
No. of Pins:
56Pins
Signaling Rate:
238Mbps
Signal Input Type:
TTL
Output Level Type:
TTL
ESD HBM:
6kV
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor