Low

TEXAS INSTRUMENTS  SN75LVDS83BDGG  IC, FLATLINK TRANSMITTER, 3.6V, TSSOP-56

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • IC Interface Type: Parallel, Serial
  • Interface Applications: LCD Display Panel Driver, UMPC and Netbook PC, Digital Picture Frame
  • Interface Case Style: TSSOP
  • MSL: MSL 2 - 1 year
  • No. of Pins: 56
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -10°C
  • Packaging: Each
  • Power Dissipation Pd: 865mW
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/185

Availability

Availability:  0

    Supplier lead time 7 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 105

Order multiple quantity: 35

Price: $4.97

Buy

Price

Quantity List Price
100 - 249 $4.97
250 - 499 $4.57
500 - 999 $3.83
1000+ $3.55

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
24R9965
SN75LVDS83BDGGR

SN75LVDS83BDGGR

TEXAS INSTRUMENTS

Flatlink Transmitter

Flatlink Transmitter

  Write a Review | Ask a Question

0

2000+ $2.93

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought