Low

SN75LVDS387DGG - 

Differential Line Driver, 16 Drivers, Yes

SN75LVDS387DGG - Differential Line Driver, 16 Drivers, Yes

The actual product may differ from image shown

Manufacturer Part No:
SN75LVDS387DGG
Newark Part No.:
74K3956

Product Overview

The SN75LVDS387DGG is a high-speed differential Line Driver implements the electrical characteristics of low-voltage differential signaling (LVDS). This signaling technique lowers the output voltage levels of 5V differential standard levels (such as EIA/TIA-422B) to reduce the power, increase the switching speeds and allow operation with a 3.3V supply rail. Any of the 16 current-mode drivers will deliver a minimum differential output voltage magnitude of 247mV into a 100Ω load when enabled. When disabled, the driver outputs are high-impedance. Each driver input (A) and enable (EN) have an internal pull down that will drive the input to a low level when open-circuited.
  • Very low radiation (EMI)
  • Low-voltage differential signaling with typical output voltage of 350mV and a 100Ω load
  • Driver is high-impedance when disabled or with VCC <1.5V
  • Bus-pin ESD protection exceeds 15kV
  • Low-voltage TTL (LVTTL) logic inputs are 5V tolerant
  • 630Mbps Signalling rate
  • <2.9ns Propagation delay time
  • <150ps Output skew
  • <1.5ns Part-to-part skew
  • 35mW Total power dissipation in each driver operating at 200MHz
  • Green product and no Sb/Br

Applications

Wireless, Communications & Networking, Computers & Computer Peripherals

Product Information

:
-
:
16Drivers
:
Each
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/5/18

Not Normally Stocked

Non-Cancelable / Non Returnable

More Available From Our Partner Avnet
View pricing and availability
$9.30 $ 9.30
Price for:
Each
Multiple: 25 Minimum: 75
Quantity Price
75 + $9.30
100 + $8.78
250 + $8.33
500 + $7.64
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.