Low

TEXAS INSTRUMENTS  SN75LVDM977DGG  IC, 9CH DUAL MODE TRANSCEIVER, TSSOP-56

TEXAS INSTRUMENTS SN75LVDM977DGG
Manufacturer Part No:
SN75LVDM977DGG
Newark Part No.:
76C5255
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Logic Family / Base Number:
-
Logic Device Type:
Transceiver, Bidirectional
Logic Case Style:
TSSOP
No. of Pins:
56Pins
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Logic IC Family:
-
Logic IC Base Number:
-
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Transceiver, 3 V to 3.6 V, TSSOP-64

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2000+ $6.48

Buy