Low

SN75LBC184P - 

Transceiver RS485, ± 15kV ESD Protected, 4.75V-5.25V supply, DIP-8

SN75LBC184P - Transceiver RS485, ± 15kV ESD Protected, 4.75V-5.25V supply, DIP-8

The actual product may differ from image shown

Manufacturer Part No:
SN75LBC184P
Newark Part No.:
36K7625
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN75LBC184P is a Differential Data Line Transceiver in the trade-standard footprint of the SN75176 with built-in protection against high-energy noise transients. This feature provides a substantial increase in reliability for better immunity to noise transients coupled to the data cable over most existing devices. Use of these circuits provides a reliable low-cost direct-coupled (with no isolation transformer) data line interface without requiring any external components. The SN75LBC184P can withstand overvoltage transients of 400W peak (typical). The conventional combination wave called out in IEC 61000-4-5 simulates the overvoltage transient and models a unidirectional surge caused by overvoltage from switching and secondary lightning transients. ESD protection for bus terminals exceeds, ±30kV IEC 61000-4-2 contact discharge, ±15kV IEC 61000-4-2 air-gap discharge and ±15kV EIA/JEDEC human body model.
  • Integrated transient voltage suppression
  • Circuit damage protection of 400W peak (typical) per IEC 61000-4-5
  • Controlled driver output-voltage slew rates allow longer cable stub lengths
  • 250kbps in electrically noisy environments
  • Open-circuit fail-safe receiver design
  • 1/4 Unit load allows for 128 devices connected on bus
  • Thermal shutdown protection
  • Power-up and power-down glitch protection
  • Each transceiver meets/exceeds requirements of TIA/EIA-485 (RS-485) & ISO/IEC 8482:1993(E) standards
  • 300µA Maximum low disabled supply current

Applications

Industrial, Communications & Networking, Metering, Motor Drive & Control

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
RS485 Transceiver
:
RS485
:
1Drivers
:
1Receivers
:
4.75V
:
5.25V
:
DIP
:
8Pins
:
0°C
:
70°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

TRANSCEIVER ESD PROTECTED, 75LBC184

272 in stock

Each

1+ $4.25 10+ $3.82 25+ $3.59 50+ $3.36 100+ $3.13 250+ $2.94 500+ $2.66 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

713 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$4.25 $ 4.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.25
10 + $3.82
25 + $3.59
50 + $3.36
100 + $3.13
250 + $2.94
500 + $2.66
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.