Low

SN75C188N - 

Quad CMOS RS232 Line Driver, 4.5V-15V supply, DIP-14

SN75C188N - Quad CMOS RS232 Line Driver, 4.5V-15V supply, DIP-14
SN75C188N - Quad CMOS RS232 Line Driver, 4.5V-15V supply, DIP-14

The actual product may differ from image shown

Manufacturer Part No:
SN75C188N
Newark Part No.:
08F8025
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN75C188N is a quadruple monolithic low-power Line Driver interfaces data terminal equipment with data communications equipment. This device is designed to conform to ANSI standard EIA/TIA-232-E. An external diode in series with each supply-voltage terminal is needed to protect the SN75C188 under certain fault conditions to comply with EIA/TIA-232-E.
  • Bi-MOS technology with TTL and CMOS compatibility
  • CMOS/TTL-compatible input levels
  • On-chip slew rate limited to 30V/μs maximum
  • Flexible supply voltage range
  • 95μA at VCC±=±12V Very low quiescent current
  • 10mA Typical current-limited output

Applications

Communications & Networking

Product Information

:
RS232 Driver
:
RS232
:
4Drivers
:
4.5V
:
15V
:
DIP
:
14Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Quad CMOS RS232 Line Driver, 4.5V-12.6V supply, DIP-14

73 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

625 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$1.44 $ 1.44
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.44
10 + $1.23
100 + $0.938
500 + $0.829
1000 + $0.654
2500 + $0.58
10000 + $0.559
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.