Low

SN75468N - 

Bipolar Transistor Array, Darlington, NPN, 100 V, 500 mA, DIP

SN75468N - Bipolar Transistor Array, Darlington, NPN, 100 V, 500 mA, DIP

The actual product may differ from image shown

Manufacturer Part No:
SN75468N
Newark Part No.:
60K6940
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN75468N is a 100V high-voltage, high-current Darlington Transistor Array. Each consists of seven NPN Darlington pairs that feature high-voltage outputs with common-cathode clamp diodes for switching inductive loads. The collector-current rating of each Darlington pair is 500mA. The Darlington pairs may be paralleled for higher current capability. Applications include relay drivers, hammer drivers, lamp drivers, display drivers (LED and gas discharge), line drivers and logic buffers.
  • 500mA Rated collector current (single output)
  • High voltage output (100V)
  • Output clamp diodes
  • Inputs compatible with various types of logic

Applications

Power Management, Industrial

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
NPN
:
100V
:
-
:
500mA
:
-
:
DIP
:
16Pins
:
70°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

INTERSIL

DC/DC Adjustable Charge Pump Voltage Converter, 1.5V to 10V in, -10V to -1.5V/45 mA out, DIP-8

1,955 in stock
Add

INTERSIL

DC/DC Adjustable Charge Pump Voltage Converter, 1.5V to 12V in, -12V to -1.5V/45 mA out, DIP-8

2,197 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

214 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

875 Further stock expected to ship on Apr 5, 2018

More stock available week commencing 5/28/18
$0.95 $ 0.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.95
10 + $0.804
100 + $0.618
500 + $0.546
1000 + $0.431
2500 + $0.382
10000 + $0.368
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.