Low

SN75468D - 

Bipolar Transistor Array, Darlington, NPN, 100 V, 500 mA, SOIC

SN75468D - Bipolar Transistor Array, Darlington, NPN, 100 V, 500 mA, SOIC

The actual product may differ from image shown

Manufacturer Part No:
SN75468D
Newark Part No.:
08F8160
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN75468D is a high-current Transistor Array consists of seven NPN Darlington pairs that feature high-voltage outputs with common-cathode clamp diodes for switching inductive loads. The collector-current rating of each Darlington pair is 500mA. The Darlington pairs may be paralleled for higher current capability. Applications include relay drivers, hammer drivers, lamp drivers, display drivers (LED and gas discharge), line drivers and logic buffers. The device has a 2700Ω series base resistor for each Darlington pair for operation directly with TTL or 5V CMOS.
  • High-voltage output
  • Output clamp diodes
  • Inputs compatible with various types of logic
  • Relay driver applications
  • Green product and no Sb/Br

Applications

Power Management, Motor Drive & Control, LED Lighting, Industrial

Product Information

:
NPN
:
100V
:
-
:
500mA
:
-
:
SOIC
:
16Pins
:
70°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

401 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$0.85 $ 0.85
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.85
10 + $0.726
100 + $0.557
500 + $0.493
1000 + $0.389
2500 + $0.345
10000 + $0.332
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.