Low

SN75451BP - 

Peripheral Driver, 2 Outputs, 30 V, 300 mA, DIP-8

SN75451BP - Peripheral Driver, 2 Outputs, 30 V, 300 mA, DIP-8

The actual product may differ from image shown

Manufacturer Part No:
SN75451BP
Newark Part No.:
60K6935
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN75451BP is a Dual Peripheral Driver, designed for use in systems that employ TTL logic. This family is functionally interchangeable with and replaces the SN75450 family and the SN75450A family devices manufactured previously. The speed of the devices is equal to that of the SN75450 family and the parts are designed to ensure freedom from latch-up. Diode-clamped inputs simplify circuit design. Typical applications include high-speed logic buffers, power drivers, relay drivers, lamp drivers, MOS drivers, line drivers and memory drivers. The SN75451BP dual peripheral AND, NAND or and NOR drivers, respectively (assuming positive logic), with the output of the logic gates internally connected to the bases of the npn output transistors.
  • Peripheral drivers for high-current switching at very high speeds
  • Characterized for use to 300mA
  • High-voltage outputs
  • No output latch-up at 20V (after conducting 300mA)
  • High-speed switching
  • Circuit flexibility for varied applications
  • TTL-compatible diode-clamped inputs
  • Standard supply voltages

Applications

Power Management, Lighting, Computers & Computer Peripherals

Product Information

:
4.75V
:
5.25V
:
2Outputs
:
30V
:
300mA
:
DIP
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

IC, PERIPHERAL DRIVER, 2CH, 0.3A, DIP-8

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,379 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$0.89 $ 0.89
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.89
10 + $0.754
100 + $0.579
500 + $0.512
1000 + $0.404
2500 + $0.358
10000 + $0.345
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.