Low

SN75451BD - 

Peripheral Driver, 2 Outputs, 30 V, 300 mA, SOIC-8

SN75451BD - Peripheral Driver, 2 Outputs, 30 V, 300 mA, SOIC-8

The actual product may differ from image shown

Manufacturer Part No:
SN75451BD
Newark Part No.:
67K2872
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN75451BD is a dual very-high speed high-current Peripheral Driver designed for use in systems that employ TTL logic. This family is functionally interchangeable with and replaces the SN75450 family and the SN75450A family devices manufactured previously. The speed of the devices is equal to that of the SN75450 family and the parts are designed to ensure freedom from latch-up. Diode-clamped inputs simplify circuit design. The SNx5451B device is dual peripheral AND, NAND or and NOR drivers, respectively (assuming positive logic), with the output of the logic gates internally connected to the bases of the NPN output transistors.
  • No output latch-up at 20V (after conducting 300mA)
  • High-speed switching
  • Open-collector outputs
  • Circuit flexibility for varied applications
  • TTL-compatible diode-clamped inputs
  • Standard supply voltage
  • Green product and no Sb/Br

Applications

Medical, Imaging, Video & Vision, Portable Devices, Sensing & Instrumentation, Communications & Networking, Test & Measurement

Product Information

:
4.75V
:
5.25V
:
2Outputs
:
30V
:
300mA
:
SOIC
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

2500+ $0.28 5000+ $0.28 10000+ $0.27 25000+ $0.259

Add
0

Each (Supplied on Full Reel)

2500+ $0.28 5000+ $0.28 10000+ $0.27 25000+ $0.259

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

765 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$0.276 $ 0.28
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.93
10 + $0.769
100 + $0.496
500 + $0.447
1000 + $0.397
2500 + $0.36
10000 + $0.323
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.