Low

SN754410NE - 

Half-H Driver, 4 Outputs, 36 V, 1 A, DIP-16

SN754410NE - Half-H Driver, 4 Outputs, 36 V, 1 A, DIP-16

The actual product may differ from image shown

Manufacturer Part No:
SN754410NE
Newark Part No.:
08F8145
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN754410NE is a quadruple high-current half-H driver IC, designed to provide bidirectional drive currents up to 1A at voltages from 4.5 to 36V. The device is designed to drive inductive loads such as relays, solenoids, DC and bipolar stepping motors, as well as other high-current/high-voltage loads in positive-supply applications. All inputs are compatible with TTL-and low-level CMOS logic. Each output (Y) is a complete totem-pole driver with a Darlington transistor sink and a pseudo-Darlington source. Drivers are enabled in pairs with drivers 1 and 2 enabled by 1,2EN and drivers 3 and 4 enabled by 3, 4EN. When an enable input is high, the associated drivers are enabled and their outputs become active and in phase with their inputs. When the enable input is low, those drivers are disabled and their outputs are off and in a high-impedance state. With the proper data inputs, each pair of drivers form a full-H (or bridge) reversible drive suitable for solenoid or motor applications.
  • 1A Output-Current Capability Per Driver
  • Designed for Positive-supply Applications
  • TTL- and CMOS-compatible High-impedance Diode-clamped Inputs
  • Separate Input-logic Supply
  • Thermal Shutdown
  • Internal ESD Protection
  • Input Hysteresis Improves Noise Immunity
  • 3-state Outputs
  • Minimized Power Dissipation
  • Sink/Source Interlock Circuitry Prevents Simultaneous Conduction
  • No Output Glitch During Power Up or Power Down
  • Improved Functional Replacement for the SGS L293

Applications

Motor Drive & Control

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
4.5V
:
36V
:
4Outputs
:
36V
:
1A
:
DIP
:
Each
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

658 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

350 Further stock expected to ship on May 24, 2018

More stock available week commencing 9/3/18
$2.52 $ 2.52
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.52
10 + $2.14
100 + $1.71
500 + $1.50
1000 + $1.24
2500 + $1.16
5000 + $1.12
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

TEXAS INSTRUMENTS - SN754410NE - PERIPHERAL DRIVER, HALF-H, 1A, DIP16 5 5 1 1
Good way to drive a motor Used this to enable an Arduino, using a photodiode to sense speed, to control the speed of a motor. Worked really well as the Arduino itself couldn't drive the motor directly. February 11, 2015
  • 2015-06-11T15:21:28.258-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_08F8145, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.