Low

TEXAS INSTRUMENTS  SN75437ANEE4  PERIPHERAL DRIVER, 4 CHANNEL, 500mA, DIP16

TEXAS INSTRUMENTS SN75437ANEE4

The actual product may differ from image shown

 

Product Information

Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
No. of Outputs:
4Outputs
Output Voltage:
70V
Output Current:
500mA
Driver Case Style:
DIP
Packaging:
Each
Product Range:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

PERIPHERAL DRIVER, 4 CHANNEL, 500mA, DIP-4

TEXAS INSTRUMENTS

108 in stock

Price for: Each

1+ $2.90 10+ $2.47 100+ $1.99 500+ $1.73 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.