Low

SN75189AN - 

Line Receiver RS232, 4.5V-5.5V supply, 4 Drivers, DIP-14

SN75189AN - Line Receiver RS232, 4.5V-5.5V supply, 4 Drivers, DIP-14
SN75189AN - Line Receiver RS232, 4.5V-5.5V supply, 4 Drivers, DIP-14

The actual product may differ from image shown

Manufacturer Part No:
SN75189AN
Newark Part No.:
08F8138
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN75189AN is a monolithic low-power Schottky Quadruple Line Receiver designed to satisfy the requirements of the standard interface between data-terminal equipment and data-communication equipment as defined by TIA/EIA-232-F. A separate response-control (CONT) terminal is provided for each receiver. A resistor or a resistor and bias-voltage source can be connected between this terminal and ground to shift the input threshold levels. An external capacitor can be connected between this terminal and ground to provide input noise filtering. The SN55189A are characterized for operation over the full military temperature range of -55 to 125°C.
  • Operate from single 5V supply
  • Built-in input hysteresis (double thresholds)
  • Response control that provides input threshold shifting and input noise filtering
  • Meets or exceed the requirements of TIA/EIA-232-F and ITU recommendation V.28
  • Fully interchangeable with Motorola MC1489 and MC1489A

Applications

Industrial

Product Information

:
RS232 Receiver
:
RS232
:
4Receivers
:
4.5V
:
5.5V
:
DIP
:
14Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Line Receiver RS232, 4.5V-5.5V supply, 0 Drivers, DIP-14

1,689 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

498 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$0.339 $ 0.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.60
10 + $0.491
100 + $0.30
500 + $0.268
1000 + $0.236
2500 + $0.223
10000 + $0.219
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.