Low

SN75188N - 

Quad RS232 Line Driver, 7.5V-15V supply, DIP-14

SN75188N - Quad RS232 Line Driver, 7.5V-15V supply, DIP-14
SN75188N - Quad RS232 Line Driver, 7.5V-15V supply, DIP-14

The actual product may differ from image shown

Manufacturer Part No:
SN75188N
Newark Part No.:
60K6933
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN75188N is a monolithic Quadruple Line Driver designed to interface data terminal equipment with data communications equipment in conformance with ANSI EIA/TIA-232-E using a diode in series with each supply-voltage terminal as shown under typical applications. It is characterized for operation over the full military temperature range of -55 to 125°C.
  • Slew rate control by load capacitor
  • Flexible supply-voltage range
  • Input compatible with most TTL circuits
  • 10mA Typical current-limited output
  • 300Ω Minimum power-OFF output impedance
  • Pb-free product

Applications

Sensing & Instrumentation, Communications & Networking

Product Information

:
RS232 Driver
:
RS232
:
4Drivers
:
7.5V
:
15V
:
DIP
:
14Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

814 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$0.72 $ 0.72
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.72
10 + $0.599
100 + $0.386
500 + $0.348
1000 + $0.309
2500 + $0.28
10000 + $0.251
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.