Low

SN75182N - 

Differential Line Receiver, Dual, Single 5 V Supply, TTL, 4.5 V to 5.5 V, DIP-14

SN75182N - Differential Line Receiver, Dual, Single 5 V Supply, TTL, 4.5 V to 5.5 V, DIP-14
SN75182N - Differential Line Receiver, Dual, Single 5 V Supply, TTL, 4.5 V to 5.5 V, DIP-14

The actual product may differ from image shown

Manufacturer Part No:
SN75182N
Newark Part No.:
60K6931
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN75182N is a dual differential Line Receiver designed to sense small differential signals in the presence of large common-mode noise. These devices give TTL-compatible output signals as a function of the polarity of the differential input voltage. The frequency response of each channel can be easily controlled by a single external capacitor to provide immunity to differential noise spikes. The output goes to a high level when the inputs are open circuited. A strobe input (STRB) is provided that, when in the low level, disables the receiver and forces the output to a high level.
  • Differential line operation
  • TTL compatibility
  • Individual channel strobes
  • Built-in optional line-termination resistor
  • Individual frequency response controls
  • Designed for use with dual differential drivers

Applications

Industrial, Communications & Networking

Product Information

:
-
:
2Drivers
:
Each
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

30 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.15 $ 1.15
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.74
10 + $2.47
25 + $2.32
50 + $2.17
100 + $2.02
250 + $1.90
500 + $1.72
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.