Low

SN75176BP - 

Differential Bus Transceiver (RS485/RS422), (improved SN75176AP), DIP-8

SN75176BP - Differential Bus Transceiver (RS485/RS422), (improved SN75176AP), DIP-8

The actual product may differ from image shown

Manufacturer Part No:
SN75176BP
Newark Part No.:
60K6929
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN75176BP differential bus transceiver is an integrated circuits designed for bidirectional data communication on multipoint bus transmission lines. They are designed for balanced transmission lines and meet ANSI Standards TIA/EIA-422-B and TIA/EIA-485-A and ITU Recommendations V.11 and X.27. This device combines a 3 state differential line driver and a differential input line receiver, both of which operate from a single 5V power supply. The driver and receiver have active high and active low enables, respectively, that can be connected together externally to function as a direction control. The driver differential outputs and the receiver differential inputs are connected internally to form differential input/output (I/O) bus ports that are designed to offer minimum loading to the bus when the driver is disabled or VCC = 0. These ports feature wide positive and negative common-mode voltage ranges, making the device suitable for party line applications.
  • Bidirectional transceiver
  • Designed for multipoint transmission on long bus lines in noisy environments
  • 3 state driver and receiver outputs
  • Individual driver and receiver enables
  • Wide positive and negative input/output bus voltage ranges
  • Driver output capability: ±60mA max.
  • Thermal shutdown protection
  • Driver positive and negative current limiting
  • Receiver input impedance: 12kΩ min.
  • Receiver input sensitivity: ±200mV
  • Receiver input hysteresis: 50mV typ.

Applications

Communications & Networking, Consumer Electronics, Multimedia, Portable Devices

Product Information

:
Differential Transceiver
:
-
:
1Drivers
:
1Receivers
:
4.75V
:
5.25V
:
DIP
:
8Pins
:
0°C
:
70°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

100+ $1.02 1000+ $0.809 2000+ $0.685 5000+ $0.67 10000+ $0.645 25000+ $0.62 More Less

TEXAS INSTRUMENTS

IC, BUS TRANSCEIVER, 75176, DIP8

6,201 in stock

Each

1+ $1.63 10+ $1.39 100+ $1.07 500+ $0.943 1000+ $0.744 2500+ $0.66 10000+ $0.635 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,709 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

900 Further stock expected to ship on Jun 27, 2018

More stock available week commencing 9/17/18
$1.63 $ 1.63
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.63
10 + $1.39
100 + $1.07
500 + $0.943
1000 + $0.744
2500 + $0.66
10000 + $0.635
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.