Low

SN75176BD - 

Differential Transceiver, Bidirectional, 1 Drivers, 1 Receiver, 4.75 V-5.25 V Supply, SOIC-8

SN75176BD - Differential Transceiver, Bidirectional, 1 Drivers, 1 Receiver, 4.75 V-5.25 V Supply, SOIC-8

The actual product may differ from image shown

Manufacturer Part No:
SN75176BD
Newark Part No.:
08F8127
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN75176BD differential bus transceiver is an integrated circuits designed for bidirectional data communication on multipoint bus transmission lines. They are designed for balanced transmission lines and meet ANSI Standards TIA/EIA-422-B and TIA/EIA-485-A and ITU Recommendations V.11 and X.27. This device combines a 3 state differential line driver and a differential input line receiver, both of which operate from a single 5V power supply. The driver and receiver have active high and active low enables, respectively, that can be connected together externally to function as a direction control. The driver differential outputs and the receiver differential inputs are connected internally to form differential input/output (I/O) bus ports that are designed to offer minimum loading to the bus when the driver is disabled or VCC = 0. These ports feature wide positive and negative common-mode voltage ranges, making the device suitable for party line applications.
  • Bidirectional transceiver
  • Designed for multipoint transmission on long bus lines in noisy environments
  • 3 state driver and receiver outputs
  • Individual driver and receiver enables
  • Wide positive and negative input/output bus voltage ranges
  • Driver output capability: ±60mA max.
  • Thermal shutdown protection
  • Driver positive and negative current limiting
  • Receiver input impedance: 12kΩ min.
  • Receiver input sensitivity: ±200mV
  • Receiver input hysteresis: 50mV typ.

Applications

Communications & Networking, Consumer Electronics, Multimedia, Portable Devices

Product Information

:
Differential Transceiver
:
-
:
1Drivers
:
1Receivers
:
4.75V
:
5.25V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Transceiver, RS422 / RS485, 1 Driver, 4.75 V to 5.25 V, SOIC-8

4,380 in stock
Add

TEXAS INSTRUMENTS

Transceiver, RS422 / RS485, 1 Driver, 4.75 V to 5.25 V, SOIC-8

7,500 in stock
Add

TEXAS INSTRUMENTS

BUS TRANSCEIVER, RS422 / RS485, SOIC8

2,501 in stock

Each (Supplied on Cut Tape)

1+ $1.53 10+ $1.30 100+ $1.04 500+ $0.905 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

519 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$1.53 $ 1.53
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.53
10 + $1.30
100 + $1.04
500 + $0.905
1000 + $0.75
2500 + $0.698
5000 + $0.673
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.