Low

TEXAS INSTRUMENTS  SN75176AD  Transceiver, RS422, 8 Drivers, 4.75 V to 5.25 V, SOIC-8

TEXAS INSTRUMENTS SN75176AD
Manufacturer Part No:
SN75176AD
Newark Part No.:
35K0839
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The SN75176AD differential bus transceiver is a monolithic integrated circuit designed for bidirectional data communication on multipoint bus transmission lines. It is designed for balanced transmission lines and meets ANSI Standard EIA/TIA-422-B and ITU Recommendation V.11. The SN75176AD combines a 3 state differential line driver and a differential input line receiver, both of which operate from a single 5V power supply. The driver and receiver have active high and active low enables, respectively, that can be externally connected together to function as a direction control. The driver differential outputs and the receiver differential inputs are connected internally to form differential input/output bus ports that are designed to offer minimum loading to the bus whenever the driver is disabled or VCC = 0. These ports feature wide positive and negative common mode voltage ranges making the device suitable for party line applications.
  • Meets or exceeds the requirements of ANSI Standards EIA/TIA-422-B and ITU Recommendation V.11
  • Designed for multipoint transmission on long bus lines in noisy environments
  • 3 state driver and receiver outputs
  • Individual driver and receiver enables
  • Wide positive and negative input/output bus voltage ranges
  • Thermal shutdown protection
  • Driver positive and negative current limiting

Product Information

Device Type:
Line
IC Interface Type:
RS422
No. of Drivers:
8Drivers
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Driver Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Audio
  • Communications & Networking
  • Consumer Electronics
  • Multimedia
  • Portable Devices

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SN75176ADR

IC,LINE TRANSCEIVER,BIPOLAR,1 DRIVER,1 RCVR,SOP,8PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each

2500+ $0.27 5000+ $0.27 10000+ $0.26 25000+ $0.25

Buy

DIFFERENTIAL BUS TRANSCEIVER, 75176

TEXAS INSTRUMENTS

4,110:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.869 10+ $0.724 100+ $0.467 1000+ $0.374

Buy

Low Power Half Duplex RS485 Transceiver, 4.75V-5.25V supply, SOIC-8

EXAR

260 in stock

Price for: Each

1+ $1.15 25+ $0.871 100+ $0.74 250+ $0.631 More pricing

Buy

Associated Products

Similar Products