Low

SN75175N - 

Quad Differential RS485/RS422/RS423 Line Receiver (Tri-state), DIP-16

SN75175N - Quad Differential RS485/RS422/RS423 Line Receiver (Tri-state), DIP-16

The actual product may differ from image shown

Manufacturer Part No:
SN75175N
Newark Part No.:
60K6928
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN75175N is a quadruple differential Line Receiver with 3-state outputs. Designed to meet the requirements of ANSI standards EIA/TIA-422-B, RS-423-B and RS-485 and several ITU recommendations. These standards are for balanced multipoint bus transmission at rates up to 10Mbs. The receiver has a common active-high enable. The receivers feature high input impedance, input hysteresis for increased noise immunity and input sensitivity of ±200mV over a common-mode input voltage range of ±12V. The SN75175 is designed for optimum performance when used with the quadruple differential line drivers. Designed for multipoint bus transmission on long bus lines in noisy environments.
  • Meet ITU recommendations V.10, V.11, X.26 and X.27
  • Common-mode input voltage range
  • Low-power requirements
  • Plug-in replacement

Applications

Industrial, Power Management, Lighting

Product Information

:
RS422 / RS423 Receiver
:
RS422, RS423, RS485
:
4Receivers
:
4.75V
:
5.25V
:
DIP
:
16Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

135 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

275 Further stock expected to ship on May 28, 2018

More stock available week commencing 7/30/18
$2.74 $ 2.74
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.74
10 + $2.32
100 + $1.86
500 + $1.63
1000 + $1.35
2500 + $1.26
5000 + $1.21
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.