Low

TEXAS INSTRUMENTS  SN75155D  Transceiver, RS232, 1 Driver, 4.5 V to 15 V, SOIC-8

TEXAS INSTRUMENTS SN75155D
Technical Data Sheet (10.05KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The SN75155D is a Line Driver and Receiver is designed to satisfy the requirements of the standard interface between data terminal equipment and data communication equipment as defined by ANSI EIA/TIA-232-E. A response control input is provided for the receiver. A resistor or a resistor and a bias voltage can be connected between the response control input and ground to provide noise filtering. Meets or exceeds the requirements of ANSI EIA/TIA-232-E and ITU recommendation V.28.
  • 10mA Current limited output
  • Low power consumption
  • Built-in 5V regulator
  • Input threshold shifting and input noise filtering response control
  • Power-off output resistance
  • Driver input TTL compatible
  • Green product and no Sb/Br

 

Product Information

Device Type:
RS232 Transceiver
IC Interface Type:
RS232
No. of Drivers:
1Drivers
Supply Voltage Min:
4.5V
Supply Voltage Max:
15V
Driver Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management;
  • Lighting

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Transceiver, RS232, 1 Driver, 4.5 V to 15 V, SOIC-8

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2500+ $0.39 10000+ $0.375 22500+ $0.367

Buy

LOGIC, LINE DRIVER/RECEIVER, 8SOIC

TEXAS INSTRUMENTS

616:  in stock

Price for: Each

1+ $1.46 10+ $1.25 100+ $0.957 500+ $0.846 More pricing

Buy

Associated Products