Low

TEXAS INSTRUMENTS  SN74V293PZAEP  IC, 65536 X 18 SYNC FIFO MEMORY, LQFP-80

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Access Time: 5ns
  • FIFO Function: Synchronous
  • Frequency: 133MHz
  • Logic Case Style: LQFP
  • MSL: MSL 4 - 72 hours
  • Memory Organization: 65536 x 18
  • No. of Pins: 80
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.45V
  • Supply Voltage Min: 3.15V
  • Supply Voltage Range: 3.15V to 3.45V

Availability

Availability:  0

    Supplier lead time 7 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 90

Order multiple quantity: 90

Price: $27.49

Buy

Price

Quantity List Price
50 - 99 $27.49
100 - 249 $26.09
250 - 499 $23.99
500 - 999 $22.94
1000+ $21.89

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought