Low

TEXAS INSTRUMENTS  SN74V293-15PZA  IC, 65536 X 18 SYNC FIFO MEMORY, LQFP-80

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Access Time: 10ns
  • FIFO Function: Synchronous
  • Frequency: 66.7MHz
  • Logic Case Style: LQFP
  • MSL: MSL 4 - 72 hours
  • Memory Organization: 65536 x 18
  • No. of Pins: 80
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.45V
  • Supply Voltage Min: 3.15V
  • Supply Voltage Range: 3.15V to 3.45V

Availability

Availability:  0

    Supplier lead time 7 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 90

Order multiple quantity: 90

Price: $24.70

Buy

Price

Quantity List Price
50 - 99 $24.70
100 - 249 $23.44
250 - 499 $21.56
500 - 999 $20.61
1000 - 999999999 $19.67

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
58M1188
SN74V293-15PZAG4
Technical Data Sheet}  

SN74V293-15PZAG4

TEXAS INSTRUMENTS

IC, 65536 X 18 SYNC FIFO MEMORY, LQFP-80

IC, 65536 X 18 SYNC FIFO MEMORY, LQFP-80; FIFO Function:Synchronous; Access Time:10ns; Supply Voltage Min:3.15V; Supply Voltage Max:3.45V; Logic Case Style:LQFP; No. of Pins:80; Frequency:66.7MHz; Memory Organization:65536 x 18 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

50+ $24.70 100+ $23.44 250+ $21.56 500+ $20.61 more…

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought