Low

TEXAS INSTRUMENTS  SN74V263-15PZA  IC, 8192 X 18 SYNC FIFO MEMORY, LQFP-80

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Access Time: 10ns
  • FIFO Function: Synchronous
  • Frequency: 66.7MHz
  • Logic Case Style: LQFP
  • MSL: MSL 4 - 72 hours
  • Memory Organization: 8192 x 18
  • No. of Pins: 80
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.45V
  • Supply Voltage Min: 3.15V
  • Supply Voltage Range: 3.15V to 3.45V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/10/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 90

Order multiple quantity: 90

Price: $19.28

Buy

Price

Quantity List Price
50 - 99 $19.28
100 - 249 $18.30
250 - 499 $16.82
500 - 999 $16.09
1000+ $15.35

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought