Low

TEXAS INSTRUMENTS  SN74V225-7PAG  IC, 1024 X 18 SYNC FIFO MEMORY, TQFP-64

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Access Time: 5ns
  • FIFO Function: Synchronous
  • Frequency: 133MHz
  • Logic Case Style: TQFP
  • MSL: MSL 3 - 168 hours
  • Memory Organization: 1024 x 18
  • No. of Pins: 64
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 3.6V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/8/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 160

Order multiple quantity: 160

Price: $8.26

Buy

Price

Quantity List Price
100 - 249 $8.26
250 - 499 $7.55
500 - 999 $6.72
1000+ $6.42

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought