Low

TEXAS INSTRUMENTS  SN74S38N  NAND Buffer, 74S38, 2 Input, 60 mA, 4.75 V to 5.25 V, SOIC-14

TEXAS INSTRUMENTS SN74S38N
TEXAS INSTRUMENTS SN74S38N
Manufacturer Part No:
SN74S38N
Newark Part No.:
67K1120
Technical Datasheet:
See all Technical Docs
TEXAS INSTRUMENTS SN74S38N
TEXAS INSTRUMENTS SN74S38N

The actual product may differ from image shown

Product Overview

The SN74S38N is a quad 2-input positive-NAND buffers with open collector outputs contains four independent circuits. The open-collector outputs require pull-up resistors to perform correctly. This device may be connected to other open-collector outputs to ...

 

Product Information

Logic Family / Base Number:
74S38
Logic Type:
NAND Buffer
Output Current:
60mA
No. of Inputs:
2
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Logic Case Style:
DIP
No. of Pins:
14Pins
Logic IC Family:
74S
Logic IC Base Number:
7438
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products